Carling Technologies 2FA54-73

Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2FA54-73.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages6 years ago
Datasheet4 pages10 years ago
Datasheet1 page28 years ago

element14 APAC

Sager Electronics

Factory Futures

Farnell

Inventory History

3 month trend:
+42.05%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Carling Technologies2FA53-73/TABS
Toggle Switch, SPST, 2 Connections, On/Off, 3/4 hp, 10A at 250V AC, 15A at 125V AC
Carling Technologies2FA53-73
Toggle Switch, SPST, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
APEM631H
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies6FA54-78
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST161D00
Switch Toggle OFF ON SPST Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads
E-SwitchST164D00
TOGGLE SWITCH, SPST, OFF-(ON), 20A, 125VAC, PANEL MOUNT, SCREW, ST1 SERIES

Descriptions

Descriptions of Carling Technologies 2FA54-73 provided by its distributors.

Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, SPST, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switch, SPST, Bat Lever Actuator, Non-Illum, 15A, 125VAC, Screw Terminal
Toggle Switch SPST ON-OFF Rear Panel Mount 15A 125VAC Screw Terminals
CARLING TECHNOLOGIES 2FA54-73 Toggle Switch,SPST,10A @ 250V,Screw
Switch, Toggle, Spst, 15A, 250V; Switch Operation:on-Off; Contact Configuration:spst; Illumination:non Illuminated; Product Range:f Series; Contact Current Max:10A; Switch Mounting:-; Contact Voltage Ac Nom:250V; Switch Features:bat Rohs Compliant: Yes
2FA54-73, Carling Technologies, heavy duty AC rated toggle switch, single pole, On-None-Off, with screw terminals, unsealed, rated 10A @ 250Vac/ 15A @ 125Vac/ 3/4HP @ 120-240 VAC. The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2FA54-73.
  • 2FA54-73XN