Descriptions of Honeywell 1NT1-6 provided by its distributors.
Switch Toggle (ON) OFF SPST Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Toggle switch, metal, 1 pole, latching/groping, On-(Off), 15 A/250 VAC, gold-plated, 1NT1-6
Toggle Switch - SPST, Momentary ON/OFF, 10A 125V AC, IP67/IP68 Rated
Switch, Toggle, Sealed, SPST, 10 AMPS, (ON)-OFF
Honeywell Rocker Switch, SPST, On-Off, Panel, 15A@115VAC, 15A@28VDC, 6A@230VAC
Toggle Switch, SPST, On-off-on, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
1NT1-6 Rugged, cost effective toggle switch for commercial vehicles, heavy equipment & outdoor environments. 1NT1-6, Sealed to IP67/68, NEMA 3, 1 pole, 2 position, SPST, Screw terminal. Specially Priced.
Toggle Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:10A; Keyway Position:1-2; Leaded Process Compatible:Yes; Mounting Type:Panel; Opposite Keyway Position:OFF ;RoHS Compliant: Yes
SWITCH, SPST, MOM-NONE-OFF; Contact Configuration:SPST; Switch Operation:Off-(On); Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; Actuation Type:Bat; Contact Current AC Max:10A; Contact Current DC Max:15A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Terminal Type:Screw
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.