Descriptions of Honeywell 1TL1-2 provided by its distributors.
Switch Toggle OFF ON SPST Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Heavy Duty SPST Toggle Switch, Military-Grade, Environment-Sealed Switch Designed For
SWITCH TOGGLE SPST 15A 125V / Toggle Switch SPST Panel Mount
Switch Toggle SP Toggle Screw 20A 230VAC 250VDC Panel Mount
Honeywell Button switch, SPST, open-off switch, bushing, 15 A
Toggle Switch; Switch Operation:Off-On; Circuitry:SPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Bat ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
TOGGLE SWITCH, 1POLE, OFF-ON; Contact Configuration:SPST; Switch Operation:Off-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Bush Thread Length:11.9mm; Contact Configuration:SPST; Contact Current @ Contact Voltage AC Max:10A; Contact Current @ Contact Voltage DC Max:10A; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Material:Silver Cadmium Oxide; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; External Depth:15.7mm; External Length / Height:79.3mm; External Width:33.5mm; Height:79.3mm; Mounting Type:Panel; Operating Temperature Max:71°C; Operating Temperature Min:-65°C; Series:TL; Switch Operation:Off-On; Terminal Type:Screw; Thread Size:15/32" x 32 NS
1TL1-2, MS24523-22 Honeywell Environmentally sealed military- grade toggle switch. 1TL1-2 is a 1 pole, 2 position, Screw terminal, Standard Lever. 1TL1-2 offers OFF-NONE-ON SPST circuitry. Mil qualified to MS24523-22, the 1TL1-2 is also an excellent switch for industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, medical instrumentation and marine applications. We are pleased to make this military / aerospace grade toggle switch available to you at commercial toggle switch prices.
MICRO SWITCH TL Series Toggle Switch, Single Pole Single Throw (SPST) 2 Position (Off - On), Screw Terminals, Standard Lever, Military Part Number MS24523-22 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.