Honeywell MS24523-30

Switch Toggle (ON) OFF SPST Toggle Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
$ 26.405
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MS24523-30.

IHS

Datasheet14 pages9 years ago

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-1.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1NT1-2
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-3
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-6
Switch Toggle (ON) OFF SPST Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
APEM637H
Switch Toggle Mom OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
Carling Technologies2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell MS24523-30 provided by its distributors.

Switch Toggle (ON) OFF SPST Toggle Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch, SPST, (on)-on, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle SP Toggle Screw 15A 230VAC 250VDC Panel Mount
SWITCH, TOGGLE, SPST, 15A, 277V; Contact; SWITCH, TOGGLE, SPST, 15A, 277V; Contact Configuration:SPST; Switch Operation:Off-(On); Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Actuator Style:Bat; Circuitry:SPST; Contact Current AC Max:10A
SWITCH, TOGGLE, SPST, 15A, 277V; Contact Configuration: SPST; Illumination: Non Illuminated; Switch Operation: Off-(On); Product Range: TL Series; Switch Mounting: -; Contact Current Max: 15A; Contact Voltage

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS2452330