APEM 637H

Switch Toggle Mom OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
$ 8.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 637H.

Master Electronics

Datasheet6 pages7 years ago

Newark

TME

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-7.23%

Related Parts

APEM3639NF
Switch Toggle ON OFF ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesWT12T
Switch Toggle ON None ON SPDT Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT13T
TOGGLE SWITCH, SEALED, SPDT, ON-OFF-ON, BAT ACTUATOR, 10A, 125VAC, SCREW LUG
NKK SwitchesWT15T
Toggle Switch SPDT On-On (maintained/momentary) 250Vac 10A/125Vac Screw Terminal
APEM639H
Bat-Handle Toggle Switch SPDT On-Off-On (maintained) 15A/125Vac 15A/250Vac 15A/24Vdc
APEM638H
Switch Toggle ON OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads

Descriptions

Descriptions of APEM 637H provided by its distributors.

Switch Toggle Mom OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
TOGGLE SWITCH, 1P, MOM-OFF-MOM, 250V AC/24V DC, METAL LEVER, SCREW TERM.
APEM Button switch, SPDT, (open)-shut-(open)switch, panel, 10 A
APEM 600H Serisi Tek Kutup MOMOFFMOM Toggle Switch
Single Pole MOM Off MOM Power Toggle with Metal Lever and Screw Terminals Terminations Options ( Standard Action No Additional Options )
Toggle Switch, Spdt, 10A, 250Vac, Panel; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:600H Series; Contact Current Max:10A; Switch Mounting:Panel Mount Rohs Compliant: Yes |APEM Inc. 637H

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 637/H