Honeywell LCZ460

Sensor; 5/8-18; 4.5 to 26 VDC @ 20 mA (MAX.); 30 VDC (Max.)/0.4 V (Max.)
$ 204.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LCZ460.

IHS

Datasheet4 pages14 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.91%

Supply Chain

Country of OriginMexico
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AH3761-WG-7
DIODES INC. AH3761-WG-7 Hall Effect Sensor, Bipolar, 20 mA, SC-59, 3 Pins, 3 V, 28 V
HoneywellSS40A
HONEYWELL SS40A Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 4.5 VDC, 24 VDC
HoneywellSS30AT
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Bipolar latching, TO-92-3, RoHS
HoneywellSS50AT
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89B T/R
Hall Effect Switch, Unipolar Hall Effect Switch, 0.01 T, 0.0085 T, 2.7 V, 18 V

Descriptions

Descriptions of Honeywell LCZ460 provided by its distributors.

Sensor; 5/8-18; 4.5 to 26 VDC @ 20 mA (MAX.); 30 VDC (Max.)/0.4 V (Max.)
Magnetic Speed Sensor; Supply Voltage Range DC:4.5V to 26V; Sensor Housing:Cylindrical; Output Current:20mA; Features:Hall-Effect Zero Speed Sensor; Output Voltage:30V; Sensor Terminals:Cable
LCZ Series Single Hall-effect zero speed sensor, 1750 mm cable, straight exit The LCZ Series Hall-effect Zero Speed Sensors provide a durable, cost-effective solution in most harsh environments. The sensor is available in 9,5 mm [3/8 in/0.375 in] and 15,9 mm [5/8 in/0.625 in] diameters, in both 50,8 mm [2.00 in] and 76,2 mm [3.00 in] lengths. The stainless steel package is simple to install and adjust and does not require rotational orientation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO