Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OHS3175U

Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Bipolar latching, TO-92-3, RoHS
$ 4.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OHS3175U.

IHS

Datasheet10 pages4 years ago

Newark

JRH Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-0.13%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
TT ElectronicsOHS3131U
Hall Effect Sensor, -13.5Mt Min, 13.5Mt Max, 25Ma, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin,
MAGNETIC FIELD SENSOR-HALL EFFECT 2.5-27mT 25mA RECTANGULAR THROUGH HOLE MOUNT

Descriptions

Descriptions of Optek OHS3175U provided by its distributors.

Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Bipolar latching, TO-92-3, RoHS
TT Electronics SCT
open collector TO-92-3 Through hole mounting 4.57mm*4.55mm*4.57mm
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin
Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor
Bipolar Hall Effect Sensor | Optek (TT Electronics) OHS3175U
Hall Effect Sensor, -26mT Min, 26mT Max, 25mA, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
HALL EFFECT SENSOR HALLOGIC, TO-92-3; Hall Effect Type: Hallogic; Output Current: 20mA; Sensor Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 24V; Operating Temperature Min: -40°C; Packaging: Each; MSL: -

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC