Honeywell SS50AT

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89B T/R
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS50AT.

JRH Electronics

Datasheet6 pages17 years ago

element14 APAC

Honeywell

Electro Sonic

Newark

Inventory History

3 month trend:
-0.19%

Supply Chain

Country of OriginMexico
Introduction Date2004-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellSS59ET
±1000Gauss 2.7V 10mA 10mA 6.5V Single axis SOT-89B SMD mount,glue mount 4.5mm*2.5mm*1.3mm

Descriptions

Descriptions of Honeywell SS50AT provided by its distributors.

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89B T/R
Board Mount Hall Effect / Magnetic Sensors Bipolar Hall-Effect SOT-89B SMT
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
SENSOR, HALL EFFECT, BIPOLAR; Sensor Terminals:Pin; Supply Voltage Range DC:4.5V to 24V; Output Configuration:Sink; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011); Differential Magnetic Force Min:90G; Input Current:6.5mA; Magnetic Release Force Min:-110G; No. of Pins:3; Operating Magnetic Force Max:110G; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:20mA; Output Voltage Max:0.4VDC; Response Time:4µs; Sensor Type:Hall Effect; Series:SS50AT; Supply Current:10mA; Supply Voltage DC Max:24V; Supply Voltage Max:24VDC; Supply Voltage Min:4.5VDC; Termination Type:SMD
SS50AT Series Low-Cost Bipolar Hall-Effect sensors in a surface-mount package have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS50AT Series Low-Cost Bipolar Hall-Effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS50A-T