Honeywell HSCMRRN005PDSA5

Pressure Sensor -5psi to 5psi Differential Medical 8-Pin SMD Module
$ 40.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCMRRN005PDSA5.

IHS

Datasheet33 pages11 years ago

Sager Electronics

Newark

Honeywell

Electro Sonic

Inventory History

3 month trend:
+46.31%

Supply Chain

Country of OriginMainland China
Introduction Date2009-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HONEYWELL SSCMRRN005PDAA3 Pressure Sensor, 5 psi, Differential, Radial, Analogue, 3.3 V, 1.6 mA
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, 1-4V, Rectangular, Through Hole Mount
Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Surface Mount
NXP SemiconductorsMPXV7025DP
Pressure Sensor, 5V, -25/25Kpa, Sop 8, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPXV7025GP
GAGE PEIZORESISTIVE PRESSURE SENSOR -3.6-3.6Psi 5% 0.20-4.70V SQUARE SURFACE MOUNT
NXP SemiconductorsMPVZ7025DP
Pressure Sensor 0.2V to 4.7V -25KPa to 25KPa Differential 8-Pin SMT Tray

Descriptions

Descriptions of Honeywell HSCMRRN005PDSA5 provided by its distributors.

Pressure Sensor -5psi to 5psi Differential Medical 8-Pin SMD Module
Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 5V
Pressure Sensor, Diff, +/-5Psi; Pressure Type:Differential; Operating Pressure Min:-5Psi; Operating Pressure Max:5Psi; Supply Voltage Min:4.75Vdc; Supply Voltage Max:5.25Vdc; Sensor Case/Package:-; No. Of Pins:8Pins Rohs Compliant: Yes |Honeywell HSCMRRN005PDSA5
TruStability™ HSC Series-High Accuracy, digital SPI, SMT RR: dual radial barbed ports, same side, differential, ±5 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO