Descriptions of Honeywell NBPMANN005PGUNV provided by its distributors.
Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Surface Mount
Board Mount Pressure Sensors LeadedBrbd Ax,5PSIG Unamplified,Not comp
Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy
Pressure Sensor 0psi to 5psi Gage 4-Pin SMD
SENSOR, PRESSURE, 5PSI, SINGLE AXIAL BARBED PORT
Wheatstone Bridge 34.47KPa 12V 206.84KPa ¡À0.25% SMD
Sensor, Pressure, 5Psi, Single Axial Barbed Port; Operating Pressure Max:5Psi; Sensor Output:analogue; Pressure Measurement Type:gauge; Voltage Rating:5Vdc; Port Style:single Axial Barbed; Supply Current:1.5Ma; External Depth:3.84Mm
Basic NBP Series, Uncompensated/Unamplified, gage, SMT AN: single axial barbed port, without gel coating, 0 psi to 5 psi Basic Board Mount Pressure Sensors: NBP Series–Uncompensated/Unamplified are low pressure sensors designed for customers who require a simple, cost-effective, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution for medical and industrial applications. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The NBP Series is often ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. Additionally, the NBP Series offers several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The NBP Series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP Series sensors are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gases and for Non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.