Honeywell HSCDLNN006MGAA5

Sensor, Trustability, Pressure, DIP, 6 Millibar Gauge, Apmplified, 5 V Supply
$ 69.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCDLNN006MGAA5.

IHS

Datasheet33 pages11 years ago

Sager Electronics

Honeywell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Honeywell HSCDLNN006MGAA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensor, TruStability, Pressure, DIP, 40 milliBar Gauge, SPI Output, 5 V Supply
SENSOR, TRUSTABILITY, PRESSURE, DIP, 4 MILLIBAR GAUGE, SPI OUTPUT, 5 V SUPPLY
SENSOR, TRUSTABILITY, PRESSURE, DIP, 5 IN H2O DIFFERENTIAL, I2C, 5 V SUPPLY
NXP SemiconductorsMPXV10GC7U
Pressure Sensor 0kPa to 10kPa Gage Automotive 8-Pin PDIP Rail
NXP SemiconductorsMPXV5010GC7U
MPXV5010 Series 0 to 10 KPa 4.7 V 5% Analog Output Pressure Sensor - DIP-8

Descriptions

Descriptions of Honeywell HSCDLNN006MGAA5 provided by its distributors.

SENSOR, TRUSTABILITY, PRESSURE, DIP, 6 MILLIBAR GAUGE, APMPLIFIED, 5 V SUPPLY
PRESSURE SENSOR, 0 TO 6mBAR, 1; Sensor Interface:PCB Mount; Operating Pressure Range:0mbar to 6mbar; Sensor Output:Analogue; Supply Current:2mA; Voltage Rating:5V; Port Style:Axial; Pressure Measurement Type:Gage
SENSOR, TRUSTABILITY, 0.006BAR, 5V, DIP; SVHC:No SVHC (20-Jun-2011); Accuracy:±0.25%; Input Type:Axial, single port; Operating Temperature Range:0°C to +150°C; Output Type:Analogue; Pressure Max:0.006bar; Pressure Type:Gauge; Supply Voltage V DC:5V; Termination Type:DIP
TruStability™ HSC Series-High Accuracy, analog, DIP LN: single axial barbless port, gage, 0 mbar to 6 mbar, 5.0 Vdc, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0 °C to 50 °C [32 °F to 122 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO