Honeywell HOA6972-N51

Photointerrupter Transmissive 3.18mm Phototransistor
$ 7.985
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA6972-N51.

IHS

Datasheet6 pages0 years ago
Datasheet6 pages29 years ago

Electro Sonic

Agility

Inventory History

3 month trend:
+151%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.985
$ 3.18
Stock
824
11,925
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
-
5
Mount
Screw, Through Hole
Panel, Through Hole
Sensing Distance
3.175 mm
3.175 mm
Wavelength
-
850 nm
Rise Time
70 ns
70 ns
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Viewing Angle
-
-
Power Dissipation
100 mW
300 mW

Supply Chain

Introduction Date1991-04-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellHOA6960-T55
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin
HoneywellHOA6962-T55
Photointerrupter Transmissive Photologic, Totem Pole, Inverter 5-Pin
HoneywellHOA6990-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
880nm Through-Beam 3.18mm 70ns Buffer,Totem Pole 4.75V 5.25V , 23.75mm*12.95mm*10.54mm

Descriptions

Descriptions of Honeywell HOA6972-N51 provided by its distributors.

Photointerrupter Transmissive 3.18mm Phototransistor
Sensors, Infrared Sensors, Emitter
SENSOR OPTICAL 3.18MM PCB MOUNT
Logic Output Slotted Switch, 1-Channel
SENSOR TRANS OPAQUE OPTOSCHMITT
The HOA696X/697X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and various output configurations. The user can choose from available options:(1) detector aperture, (2) mounting tab configuration, (3) detector output configuration, and (4) housing material. The HOA696X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA697X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important, and situations in which maximum position resolution is desired. The HOA696X/697X series employs plastic molded components. For additional component information see SEP8506 and SDP8XX4. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. Device Polarity: Buffer - Output is LO when optical path is blocked. Inverter - Output is HI when optical path is blocked.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA6972N51