Optek OPB972N51

Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter Automotive 5-Pin Bag
$ 3.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB972N51.

Master Electronics

Datasheet6 pages4 years ago

IHS

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.01%

CAD Models

Download Optek OPB972N51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.767
$ 6.907
Stock
7,700
1,014
Authorized Distributors
6
6
Sensing Method
-
-
Sensing Distance
3.175 mm
3.175 mm
Termination
-
-
Max Supply Voltage
-
-
Min Supply Voltage
4.5 V
4.5 V
Response Time
70 ns
70 ns
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
70 °C
70 °C
Output Configuration
-
-
Mount
Panel, Through Hole
Screw, Through Hole

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
TT ElectronicsOPB960N55
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Omron Slot type photoelectric switch, 1passageway, Through hole mounting

Descriptions

Descriptions of Optek OPB972N51 provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter Automotive 5-Pin Bag
OPB972 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 1.27MM APERTURE, 2V
3.11 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
Through-Beam Sensor, 890nm, 3.18mm, 70ns, 4.75V, 5.25V, PCB Mount, TH, 12.32mm × 6.35mm × 10.8mm
Optoswitch; |Tt Electronics/optek Technology OPB972N51
SENSOR OPTICAL 3.18MM PCB MOUNT
SLOTTED OPTICAL SWITCH PHOTOLO

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC