Honeywell HOA0902-012

Sensor; 4.5 V (Tach Output, Inactive); 50 mA (Continuous); 3 V; 100 mW
$ 12.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA0902-012.

IHS

Datasheet3 pages0 years ago

Electro Sonic

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date1993-07-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellHOA0901-011
Sensor; 0.4 V (Max.) Low Level; 50 mA (Continuous); 3 V; 100 mW; Polycarbonate
HoneywellHOA0901-012
Photointerrupter Transmissive Photologic, Open Collector, Inverter 6-Pin
HoneywellHOA6961-T51
Optical Switches, Transmissive, Photo Ic Output Open Collector, 1.6V .05 Hysteresis
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag

Descriptions

Descriptions of Honeywell HOA0902-012 provided by its distributors.

Sensor; 4.5 V (Tach Output, Inactive); 50 mA (Continuous); 3 V; 100 mW
OPTO SWITCH. TRANSMISSIVE; No. of Channels:2; Optocoupler Output Type:Logic Gate; Input Current:50mA; Output Voltage:4.5V; Opto Case Style:Through Hole; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-40°C to +85°C; Output Type:Logic Gate
The HOA0902 assembly consists of a dual channel IC detector and an IRED encased in a black thermoplastic housing. The device is typically used with an interrupter strip or disk (code wheel) to encode the rate and direction of mechanical motion. Applicatio
The HOA0902 assembly consists of a dual channel IC detector and an IRED encased in a black thermoplastic housing. The device is typically used with an interrupter strip or disk (code wheel) to encode the rate and direction of mechanical motion. Applications include linear and rotary encoders; it is especially suited for the encoding function in an optical mouse. The detector is a monolithic IC which consists of two narrow adjacent photodiodes, amplifiers stages and quadrature logic circuitry which provides two outputs; (1) a fixed-duration, low level active tachometer (counting) pulse which is generated whenever the illumination level passes through the sensing threshold, and (2) a direction output which is set to a logic high or low level dependent on which of the two channels is illuminated first. The tachometer output is an NPN collector which is internally connected to Vcc through a 10 kOhm (nominal) resistor; the direction output is a totem-pole configuration. Both outputs are capable of directly driving TTL loads. The IC design incorporates circuitry to compensate the sensitivity for the output power vs. temperature characteristic of the IRED. The tachometer pulse is generated at both the increasing and decreasing illumination thresholds of the sensing channel, resulting in two tach pulses for each mechanical period of the interrupter. For additional component information see SEP8506 and HCL2705. Housing material is polycarbonate. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA0902-012.