Honeywell GLDB07C

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, 6mm, Top Roller Plunger Actuator
Obsolete

Price and Stock

DistributorSKUMinPkg
Indus CorporationGLDB07C0
>1w
UnikeyICGLDB07C61
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLDB07C.

IHS

Datasheet26 pages7 years ago

Honeywell

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

C&K ComponentsZMA00A150L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC 0.49N Thru-Hole
C&K ComponentsZMA00A080L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole
C&K ComponentsZMA00A150L04RC
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.1A 125VAC 60VDC 0.49N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, 4.5mm, Wire Terminal, Long Roller Lever Actuator, Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, 4.5mm, Wire Terminal, Standard Straight Lever Actuator, Panel Mount
HoneywellGLDB07A1A
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator

Descriptions

Descriptions of Honeywell GLDB07C provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, 6mm, Top Roller Plunger Actuator
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 50VAC 50VDC 16N Linear Conduit Automotive
Honeywell, GLD , , IP66, , 50V
MICRO SWITCH GLD Series Global Limit Switches, Top Roller Plunger, 1NC/1NO SPDT Snap Action, PG13.5, Gold Contacts MICRO SWITCH GLS Min-Din limit switches are durable and reliable limit switches sealed to IP and NEMA ratings. The compact housings are often ideal for equipment where space is at a premium. The extensive product range is available in three different housing types; metal housing, plastic housing or a three conduit metal housing which are mounting compatible to EN50047. A wide range of actuators, contact blocks, and conduit/connectivity options enhance the product offering. In today’s demanding age of logic-level controls, electromechanical switches are frequently used to interface with PLCs and other logic level devices. GLS limit switches offer an option for gold-plated contacts for the standard switch. This option promotes the switch reliability for logic-level applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLDB-07C