Honeywell V15W11WZ200A02-AW1

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, 4.5mm, Wire Terminal, Standard Straight Lever Actuator, Panel...
$ 8.509
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V15W11WZ200A02-AW1.

IHS

Datasheet6 pages14 years ago

Farnell

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-09-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.8mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 2.45N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.77N Screw Mount Wire Lead
C&K ComponentsZMSL00130P00JSC
Snap Acting/Limit Switch, Spdt, Momentary, 0.01A, 30Vdc, 1.6Mm, Wire Terminal, Pin Plunger
PanasonicASQ10610
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount
HoneywellUM10E50A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 1.47N Thru-Hole

Descriptions

Descriptions of Honeywell V15W11WZ200A02-AW1 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, 4.5mm, Wire Terminal, Standard Straight Lever Actuator, Panel Mount
BASIC SWITCH, MINI, WATERTIGHT, SPDT, 300MM LONG WIRES, STD STRT LEVER, 0.1AA
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 48VDC 1.18N Screw Mount Wire Lead Automotive Medical
SWITCH SNAP ACT SPDT 100MA 125V
SNAP ACTION BASIC SWITCH, SPDT, STRAIGHT LEVER
SNAP ACTION BASIC SWITCH, SPDT, STRAIGHT LEVER; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Straight Lever; Switch Operation:-; Operating Force Max:120gf; Contact Voltage AC Nom:125V
HONEYWELL V15W11-WZ200A02-AW1 Watertight Swch, 0.1A, SPDT, Strt Lever. More details: Watertight Snap Switch, V-Basic Series, Type of Actuator Straight Lever, Actuator Length 35.60 mm +/-1.50 mm, Contact Form SPDT, Current Rating 0.1A, Voltage Rating 250VAC, Terminal Type Lead Wires, Operating Force 120 gf max., Max. Pretravel 0.13 In., Release Force 10 gf max., Differential Travel 0.05 In., Over Travel 0.05 In., Length 1.3 In., Height 0.63 In., Depth 0.41 In., Mounting Dimension 22.2 x 10.3mm Centers, Operating Temp. Range -40 Degrees to 185 Degrees F

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V15W11-WZ200A02-AW1
  • V15W11WZ200A02-AW1..
  • V15W11WZ200A02AW1