Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components ZMA00A150L04PC

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC 0.49N Thru-Hole
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ZMA00A150L04PC.

Future Electronics

Datasheet4 pages8 years ago
Datasheet4 pages10 years ago

Newark

IHS

Electro Sonic

TME

Inventory History

3 month trend:
-7.73%

CAD Models

Download C&K Components ZMA00A150L04PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-08-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsZMA00A080L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole
C&K ComponentsZMA00A080S06PC
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.32N Thru-Hole
C&K ComponentsZMA00A080P00PC
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 0.82Mm, Solder Terminal, Pin Plunger
OmronD2F-01
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
OmronD2F-01F
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT

Descriptions

Descriptions of C&K Components ZMA00A150L04PC provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC 0.49N Thru-Hole
SWITCH, SNAP-ACTION, SPDT, ON-MOM,3.9MM STRAIGHT LEVER,0.1A,125VAC, PC THRUHOLE
ZMA Series 0.1 A 150 Grams SPDT Lever Subminiature Snap Acting Switch
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 3.6mm, Solder Terminal, Leaf Actuator, Through Hole-straight
SWITCH SNAP ACT SPDT 100MA 125V / Switch SPDT Through Hole
Basic / Snap Action Switches Detect SPDT 100mA 50gf
Subminiature 0.1A 30 VDC Single Pole Mom Snap Action Switch With 5.29 oz Operating Force And PC Thru-hole Termination Leaf Actuator
C & K Bite type microswitch, Leverage type, Through hole end, Contact rated current 0.1 A @ 125 V AC,0.1 A @ 60 V DC, SP-CO
MICROSWITCH SPDT .1A; Microswitch Type: Subminiature; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: Through Hole; Contact Current Max: 100mA; Contact Voltage DC Nom: 48VDC; Product Range: ZMA Serie

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMA00A150L04PC.