C&K Components ZMA00A080L04PC

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ZMA00A080L04PC.

TME

Datasheet4 pages8 years ago

Newark

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+212%

CAD Models

Download C&K Components ZMA00A080L04PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-08-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsZMA00A150L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC 0.49N Thru-Hole
C&K ComponentsZMA00A150L04RC
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.1A 125VAC 60VDC 0.49N Thru-Hole
C&K ComponentsZMA00A150S06PC
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.48N Thru-Hole

Descriptions

Descriptions of C&K Components ZMA00A080L04PC provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole
SWITCH, SNAP-ACTION, SPDT, ON-MOM,3.9MM STRAIGHT LEVER,0.1A,125VAC, PC THRUHOLE
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 3.6mm, Solder Terminal, Leaf Actuator, Through Hole-straight
ZMA Series SPDT 100 mA 125 VAC On-Mom Striaght Lever PC Pin Snap Action Switch
Basic / Snap Action Switches SPDT, On-Mom, PC Pin Snap Action Switch
SWITCH SNAP ACT SPDT 100MA 125V
On-Mom SPDT 0.3N 600μm 300000Cycles 100mA Plugins Through hole mounting
Subminiature 0.1A 30 VDC Single Pole Mom Snap Action Switch With 2.82 oz Operating Force And PC Thru-hole Termination Leaf Actuator
DETECT SWITCH, SPDT, 3A, 24VDC, THT; Product Range: ZMA Series; Contact Configuration: SPDT; Switch Terminals: PC Pin; Contact Current Max: 3A; Contact Voltage DC Nom: 24V; External Height: 6.6mm; External 36AH0433

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.