Honeywell GLCC01D

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 8.65mm, Top Roller Arm Actuator
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCC01D.

IHS

Datasheet26 pages7 years ago

Honeywell

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellV7-7B17D8-140
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.45N Screw Mount
HoneywellV7-1B19D8-369
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.04mm, Quick Connect Terminal, Panel Mount
C&K ComponentsTFCGV3VA155BC
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 0.44N Screw Mount
HoneywellV7-7B19D8-640
Switch Snap Action N.O./N.C. SPDT Lever 11A 277VAC 250VDC 248.57VA 0.63N Screw Mount Quick Connect
C&K ComponentsTFCGV3VT155BC
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 4.24Mm, Quick Connect Terminal, Lever
C&K ComponentsTFCGV3VP005BC
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 2.46Mm, Quick Connect Terminal, Pin

Descriptions

Descriptions of Honeywell GLCC01D provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 8.65mm, Top Roller Arm Actuator
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 600VAC 250VDC 11N Linear Conduit
Limit Switch, Spdt, 6A, 120V Rohs Compliant: Yes
MICRO SWITCH GLC Series Global Limit Switches, Top Roller Arm, 1NC/1NO SPDT Snap Action, 20 mm MICRO SWITCH GLS Min-Din limit switches are durable and reliable limit switches sealed to IP and NEMA ratings. The compact housings are often ideal for equipment where space is at a premium. The extensive product range is available in three different housing types; metal housing, plastic housing or a three conduit metal housing which are mounting compatible to EN50047. A wide range of actuators, contact blocks, and conduit/connectivity options enhance the product offering. In today’s demanding age of logic-level controls, electromechanical switches are frequently used to interface with PLCs and other logic level devices. GLS limit switches offer an option for gold-plated contacts for the standard switch. This option promotes the switch reliability for logic-level applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO