Honeywell GLCB07B

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, 6mm, Top Plunger Actuator
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCB07B.

IHS

Datasheet26 pages7 years ago

Honeywell

Farnell

Inventory History

3 month trend:
-28.57%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsZMA00A150L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC 0.49N Thru-Hole
C&K ComponentsZMA00A080L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole
C&K ComponentsZMA00A150L04RC
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.1A 125VAC 60VDC 0.49N Thru-Hole
HoneywellGLDB07A2A
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, 4.5mm, Wire Terminal, Long Roller Lever Actuator, Panel Mount
HoneywellGLCB07E7B
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.1A 50VAC 50VDC 1.3N Rotary Conduit Automotive

Descriptions

Descriptions of Honeywell GLCB07B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, 6mm, Top Plunger Actuator
Honeywell, GLC , , IP66, , 50V
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, PIN PLUNGER; Series:GLS; Actuator Type:Pin Plunger; Max Operating Force:16N; Switch Function Type:SPDT; Voltage, Contact AC Max:50V; Voltage, Contact DC Max:50V; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Screw; Approval Bodies:UL, CSA; Case Material:zinc diecast; Contact Configuration:1 N/O + 1 N/C; External Depth:30mm; External Length / Height:55mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP Rating:IP66; No. of Mechanical Operations:15000000; Operating Force:2.5N; Standard:EN50047, EN60947-5-1, IEC947-5-1-3; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Thermal Current Rating:0.1A; Thread Size, Conduit:PG13.5; Travel, Pre:3mm; Width, External:30.5mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLCB-07B