What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell GLDB07A2A

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
$ 147.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLDB07A2A.

Electro Sonic

Datasheet26 pages7 years ago

Honeywell

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-85.64%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellGLCB07A2B
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
HoneywellGLDB07A1A
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
HoneywellGLCB07A1B
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
PanasonicAZH1241
Snap Acting/Limit Switch, SPDT, Momentary, 6mm, Screw Terminal, Short Roller Lever Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.1A 30VDC 3.5mm PANEL MOUNT
Switch Limit N.O./N.C. SPDT Plunger Cable 0.1A 125VAC 30VDC 9.81N Linear Screw Mount

Descriptions

Descriptions of Honeywell GLDB07A2A provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
HONEYWELL, SNAP ACTION LIMIT SWITCH, PLASTIC, POLYESTER, ADJUSTABLE ROLLER LEVE
Honeywell, GLDseries Limit Switches, Adjustable rotor lever, IP66, , maximum50VDC
50V Single Pole Double Throw (SPDT) 50V Limit Switches ROHS
Switch, Limit, Adjust Arm, 1Nc-1No; |Honeywell GLDB07A2A
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 0.1A 50VAC 50VDC Rotary Conduit Automotive
SWITCH, LIMIT, ADJUST ARM, 1NC-1NO; Actuator Style:Side Rotary Adjustable Roller; Switch Operation:Snap Action; Contact Voltage AC Max:50V; Contact Voltage DC Max:50V; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Switch Terminals:Screw; SVHC:No SVHC (18-Jun-2012)
Contact Configuration = 1CO / Actuator Type = Side Rotary Adjustable Lever / Switching Current - AC mA = 100 / Switching Current - DC uA = 10 / Switching Voltage - AC V = 50 / Switching Voltage - DC V = 1 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Thermoplastic / Contact Element Type = Snap Action / Operating Force Ncm = 12 / Protection Rating = IP66 / Insulation Voltage V = 300 / Series = GLD
MICRO SWITCH GLD Series Global Limit Switches, Side Rotary With Roller - Adjustable, 1NC/1NO SPDT Snap Action, PG13.5, Gold Contacts MICRO SWITCH GLS Min-Din limit switches are durable and reliable limit switches sealed to IP and NEMA ratings. The compact housings are often ideal for equipment where space is at a premium. The extensive product range is available in three different housing types; metal housing, plastic housing or a three conduit metal housing which are mounting compatible to EN50047. A wide range of actuators, contact blocks, and conduit/connectivity options enhance the product offering. In today’s demanding age of logic-level controls, electromechanical switches are frequently used to interface with PLCs and other logic level devices. GLS limit switches offer an option for gold-plated contacts for the standard switch. This option promotes the switch reliability for logic-level applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO