Honeywell GLAC01A

Snap Acting/Limit Switch, Spdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Side Rotary Actuator,
$ 213.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLAC01A.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet19 pages8 years ago
Datasheet26 pages9 years ago

IHS

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellGLCB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLCB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLAC01A1B
SNAP ACTION LIMIT SWITCH, ROLLER LEVER, SIDE ROTARY, 1NC/1NO, 20 MM, GLA SERIES
IP67 Double Break Limit Switch,Roller Lever,ALUM Alloy,Stainless Steel,2CO,250V
OmronWLCA2G
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 13.34N Rotary Screw Mount
Limit Switch; Roller Lever; Standard; SPDT; 1/2 Conduit

Descriptions

Descriptions of Honeywell GLAC01A provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Side Rotary Actuator,
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit
Limit Switches 1NC 1NO SPDT 20 mm Global Limit Switch
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
SWITCH SNAP ACTION SPDT 6A 120V
Limit Switch-Ot : Rohs Compliant: Yes |Honeywell GLAC01A
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary (No Lever), 1NC 1NO SPDT Snap Action, 20 mm Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO