Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GLAC01A1B

Snap Action Limit Switch, Roller Lever, Side Rotary, 1NC/1NO, 20 Mm, Gla Series
$ 272.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLAC01A1B.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet19 pages9 years ago
Datasheet26 pages10 years ago

IHS

RS (Formerly Allied Electronics)

Electro Sonic

Agility

Inventory History

3 month trend:
-20.20%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellGLCB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLCB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLDB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
IP67 Double Break Limit Switch,Roller Lever,ALUM Alloy,Stainless Steel,2CO,250V
OmronWLCA2G
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 13.34N Rotary Screw Mount
Limit Switch; Roller Lever; Standard; SPDT; 1/2 Conduit

Descriptions

Descriptions of Honeywell GLAC01A1B provided by its distributors.

SNAP ACTION LIMIT SWITCH, ROLLER LEVER, SIDE ROTARY, 1NC/1NO, 20 MM, GLA SERIES
Honeywell GLA Series Limit Switch, Roller Lever, Waterproof, Zinc Die-Cast Case, Max 250V DC
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Roller Lever Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit Automotive
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Honeywell Limit Switch, Roller Lever, NO/NC, 600V, 6A, IP67
Limit Switches SW 1NC 1NO SPDT 20mm Side Rotary w/Roller
LIMIT SWITCH, ROLLER LEVER; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:6A; Contact Current DC Max:2.8A; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Lever; Case Material:Zinc die-cast; Conduit Thread Size:20mm; Contact Configuration:SPDT; Contact Current Rating:10A; External Depth:41.6mm; External Diameter:5.3mm; External Length / Height:75.8mm; External Width:42mm; Fixing Centres LxW:60 x 30; IP/NEMA Rating:IP67; No. of Mechanical Operations:15000000; Operating Force:9.7N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GLS; Standard:EN50041, IEC947-5-1-3, NEMAA4, EN; Thermal Current Rating:10A
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary With Roller - Standard, 1NC 1NO SPDT Snap Action, 20 mm Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLAC-01A1B