Honeywell GLCB01B

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
$ 111.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCB01B.

Official Datasheet10 years ago

Inventory History

3 month trend:
+1.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellGLDB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLDB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLDB03C-6
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 240VDC Linear Conduit
Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 2A 600VAC 400VDC 4.41N Linear Screw Mount
OmronWLCA2G
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 13.34N Rotary Screw Mount

Descriptions

Descriptions of Honeywell GLCB01B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
Limit Switch, Pin Plunger, Electrostatic Epoxy Coated Zinc, 1NC + 1NO, Snap Action
SNAP ACTION LIMIT SWITCH, PLUNGER, ZINC, NO/NC, 300V, IP66 , GLC SERIES
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit Automotive
Honeywell GLC Series Limit Switch, Plunger, IP66, Zinc Die-Cast Case, Max 300V DC
Limit Switch, Top Plunger, 1NO / 1NC, 10 A, 300 V, 16 N, GLS Series
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, PIN PLUNGER; Operating Force Max:16N; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuator Type:Pin Plunger; Case Material:zinc diecast; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:10A; External Depth:30mm; External Length / Height:55mm; External Width:30.5mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP/NEMA Rating:IP66; No. of Mechanical Operations:15000000; Operating Force:12N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Pre-travel:3mm; Series:GLS; Standard:EN50047, EN60947-5-1, IEC947-5-1-3; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLCB-01B