Omron WLCA2G

Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 13.34N Rotary Screw Mount
$ 92.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron WLCA2G.

TME

Datasheet42 pages26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.98%

Related Parts

OmronWLCA2-N
Limit switch, roller lever: R38 mm, pretravel 15±5°, DPDB, Pg13.5 with ground terminal
IP67 Double Break Limit Switch,Roller Lever,ALUM Alloy,Stainless Steel,2CO,250V
Limit Switch; Cent Roller Lev; Indicator (Red) VCTF oil-resist cable 5M; 125 VAC
HoneywellGLCB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLCB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLDB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator

Descriptions

Descriptions of Omron WLCA2G provided by its distributors.

Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 13.34N Rotary Screw Mount
Limit Switch, Roller; |Omron Industrial Automation WLCA2G
LIMIT SWITCH, ROLLER; Limit Switch Actuator: Roller Lever; Contact Configuration: 1NO; Contact Current AC Max: 10A; Contact Voltage AC Max: 500V; Operating Force Max: 13.34N; Product Range: WL Series; Contact Current DC Max: 10
On-Mom SPDT (DB/DM) 2.27N 30° 15000000Cycles 750000Cycles 10A 15° base mount,threaded mounting 40mm(Length)*60mm(height)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLCA2-G