Omron D4NS-2AF

DPST-NO/NC Switch 3A(AC) 30.59N 1M/500k Cycles Thread Mount 31mm × 31mm × 96mm
$ 56.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4NS-2AF.

IHS

Datasheet15 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-30.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Safety-door switch, Plastic, Tongue operated, PG13.5 (1-conduit), 1NC/1NO (slow-action)
Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
HoneywellGKEA03L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
Switch Snap Action N.C. SPST Plunger Quick Connect 3A 277VAC 74.57VA 1.47N Screw Mount

Descriptions

Descriptions of Omron D4NS-2AF provided by its distributors.

DPST-NO/NC Switch 3A(AC) 30.59N 1M/500k Cycles Thread Mount 31mm × 31mm × 96mm
Switch Safety Interlock N.O./N.C. SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Safety Door Switch, SPST, Momentary, Screw Terminal, Panel Mount
SAFETY-DOOR SWITCH, Multi-contact, Labor-saving, Environment-friendly, G1/2 Cond
Safety Door Safety Door Switch, DPST 3A 240V, D4NS Series
Limit Switches Switch no Key S-Mark G1/2 SloAct 1NC/1NO
Product Range: D4NS Series; Contact Confi; Product Range: D4NS Series; Contact Configuration: -; Switch Terminals: -; Contact Voltage AC Max: 240V; Contact Current AC Max: 3A; Contact Voltage DC Max: 250V; Contact Current DC Ma
Switch Type = Interlock Switch / Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Key / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Housing Material = Resin / Number of Head Directions = 4 / Termination Type = Screw Terminal / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 500000 Cycles / Protection Rating = IP67 / Series = D4NS / Width mm = 31 / Height mm = 96 / Depth mm = 30

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4NS2AF