Honeywell CSNG251

Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
$ 68.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNG251.

IHS

Datasheet1 page11 years ago

Master Electronics

Agility

Supply Chain

Country of OriginMainland China
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HoneywellCSNF151
Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
HoneywellCSNT651
Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
HoneywellCSNF161
Sensor, Closed Loop Current, Measures AC, DC or Impulse Current
Hall effect current sensor single pass 150A
SENSOR CURRENT HALL 130A AC/DC
Hall effect current sensor 150A

Descriptions

Descriptions of Honeywell CSNG251 provided by its distributors.

Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
SENSOR CURRENT HALL 180A AC/DC / Current Sensor 180A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
SENSOR CURRENT HALL 180A AC/DC
Board Mount Current Sensors CURRENT SENSORS
Sensors, Current Sensors, Closed Loop
500ns 10mA 180A ¡À0.5% 36.6mm*14.45mm*29.6mm
Electrification/Battery Sensing
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 100 A nominal, ±180 A range, offset pin, 2000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO