LEM LA 150-P

Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
$ 25.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LA 150-P.

Factory Futures

Datasheet2 pages26 years ago

Sager Electronics

WattBits

Inventory History

3 month trend:
-48.73%

CAD Models

Download LEM LA 150-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LEM Current Transformer, LA Series, 130A, 130mA Output, Turns Ratio 130:1
HoneywellCSNT651
Honeywell Current Transformers, CSNseries, 150A, 25 mAoutput, turns_ratio 150:1
HoneywellCSNF161
Sensor, Closed Loop Current, Measures AC, DC or Impulse Current
HoneywellCSNF661
Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
Allegro MicroSystemsACS770KCB-150B-PFF-T
Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Allegro MicroSystemsACS758KCB-150B-PFF-T
Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF

Descriptions

Descriptions of LEM LA 150-P provided by its distributors.

Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
LEM Current Transformer, LA Series, 150A, 75mA Output, 150:1 Ratio
SENSOR CURRENT HALL 150A AC/DC
Current Transducer 150A 12-15V
CURRENT TRANSDUCER, 150A, ANALOGUE;

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA 150P
  • LA-150-P
  • LA150-P
  • LA150P