LEM LA 130-P

LEM Current Transformer, LA Series, 130A, 130mA Output, Turns Ratio 130: 1
$ 19.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LA 130-P.

Sager Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-2.41%

Supply Chain

Introduction Date2015-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
Allegro MicroSystemsACS770LCB-100B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS770KCB-150B-PFF-T
Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Allegro MicroSystemsACS758KCB-150B-PFF-T
Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
SENSOR CURRENT HALL 100A AC/DC / Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of LEM LA 130-P provided by its distributors.

LEM Current Transformer, LA Series, 130A, 130mA Output, Turns Ratio 130:1
SENSOR CURRENT HALL 130A AC/DC
CURRENT SENSOR HE/CL 130A
Board Mount Current Sensors
CURRENT SENSORS, 200 A;
new, original packaged

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA 130P
  • LA130-P
  • LA130P