Honeywell CSNT651

Honeywell Current Transformers, CSNseries, 150A, 25 mAoutput, turns_ratio 150: 1
$ 57.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNT651.

IHS

Datasheet9 pages28 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Agility

Inventory History

3 month trend:
+21.80%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-03-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellCSNT651-001
LINEAR CURRENT SENSOR, AC/DC, 150A; Available until stocks are exhausted
HoneywellCSNF661
Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
HoneywellCSNF161
Sensor, Closed Loop Current, Measures AC, DC or Impulse Current
Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
SENSOR CURRENT HALL 150A AC/DC
LEM Current Transformer, LA Series, 130A, 130mA Output, Turns Ratio 130:1

Descriptions

Descriptions of Honeywell CSNT651 provided by its distributors.

Honeywell Current Transformers, CSNseries, 150A, 25 mAoutput, turns_ratio 150:1
Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 100 A nominal, ±150 A range, offset pin, 2000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO