Honeywell CSLA2GD

Sensor, Inductive, Analog Current, Open Loop, 6-12VDC, 72 A
$ 75.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2GD.

IHS

Datasheet2 pages28 years ago

Honeywell

Master Electronics

Agility

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

HoneywellCSLA2CD
Sensor; Open Loop Current Sensor; LOHET Sensing Mode; 6 to12 VDC
HoneywellCSLA2DE
CURRENT SENSOR, -92A TO 92A, SINK/SOURCE; Available until stocks are exhausted
HoneywellCSLA2GE
Open Loop Current Sensor AC/DC Current 9V 3-Pin
SENSOR CURRENT HALL 60A AC/DC / Current Sensor 60A 1 Channel Hall Effect, Open Loop Bidirectional Module
SENSOR CURRENT HALL 60A AC/DC

Descriptions

Descriptions of Honeywell CSLA2GD provided by its distributors.

Sensor, Inductive, Analog Current, Open Loop, 6-12VDC, 72 A
Open Loop Current Sensor AC/DC Current 9V/12V Automotive 3-Pin
LINEAR CURRENT SENSOR, 72A, SINK/SOURCE; Sensor Output Type:Sink / Source; Supply Voltage Range:6V DC to 12V DC; Measured Current:AC / DC; Accuracy:-; Current Sensor Technology:Hall Effect; Sensor Mounting:Through Hole RoHS Compliant: Yes
CSLA Series inductive analog current sensor, 72 A sensed current, sink or source output, through-hole, operates on AC or DC current, side mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO