Honeywell CSLA2CD

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
$ 40.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2CD.

IHS

Datasheet2 pages28 years ago

Honeywell

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-59.37%

CAD Models

Download Honeywell CSLA2CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

HoneywellCSLA2DE
CURRENT SENSOR, -92A TO 92A, SINK/SOURCE; Available until stocks are exhausted
HoneywellCSLA1CD
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HoneywellCSLA1GD
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
SENSOR CURRENT HALL 60A AC/DC
SENSOR CURRENT HALL 60A AC/DC / Current Sensor 60A 1 Channel Hall Effect, Open Loop Bidirectional Module

Descriptions

Descriptions of Honeywell CSLA2CD provided by its distributors.

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Sensor; Open Loop Current Sensor; LOHET Sensing Mode; 6 to12 VDC
SENSOR,CURRENT,LINEAR,72A, SINK/SOURCE OUTPUT,THRU HOLE
Current Sensor; Current Range AC:± 72A; Current Range DC:± 72A; Current Rating:20mA; External Depth:10.4mm; Length:34.3mm; Mounting Type:Through Hole; Operational Type:Sink/Source; Output Type:Sink/Source ;RoHS Compliant: Yes
SENSOR, HALL EFFECT; Supply Voltage Range DC:6V to 12V; Sensor Output1:Open Loop; Response Time:3µs; SVHC:No SVHC (20-Jun-2011); Connector Type:3 Pin; Current Consumption:20mA; Current Range AC:0 to 72A; Current Range DC:0 to 72A; Device Type:Open Loop Linear; External Depth:35.6mm; External Length / Height:10.4mm; External Width:34.3mm; Hole Diameter:10.9mm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Type:Linear; Series:CS; Supply Current:20mA; Supply Voltage DC Max:13.2VDC; Supply Voltage DC Min:5.4VDC; Supply Voltage Range DC:12V; Transducer Function:Linear Current Sensor
CSLA Series inductive analog current sensor, 72 A sensed current, sink or source output, through-hole, operates on AC or DC current, bottom mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSL-A2-CD