Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tamura L18P060D15

SENSOR CURRENT HALL 60A AC/DC / Current Sensor 60A 1 Channel Hall Effect, Open Loop Bidirectional Module

$ 6.25
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura L18P060D15.

IHS

Datasheet4 pages7 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-0.40%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-04-23
Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Open Loop Current Sensor DC Current ±15V 6-Pin Box
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
Allegro MicroSystemsACS770LCB-050B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS758LCB-050B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS759LCB-050B-PFF-T
Current Sensor Current Sensor AC/DC Current 3.3V 5-Pin Case CB-PFF Tube
Open Loop Current Sensor DC Current ±15V 5-Pin Box

Descriptions

Descriptions of Tamura L18P060D15 provided by its distributors.

SENSOR CURRENT HALL 60A AC/DC / Current Sensor 60A 1 Channel Hall Effect, Open Loop Bidirectional Module
Open Loop Current Sensor DC Current ±15V 6-Pin Box
Hall Effect Current Sensors 60A 4V
SENSOR CURRENT HALL 60A AC/DC
Analog Circuit
CURRENT SENSOR

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)