Honeywell CSLA2GE

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
$ 47.885
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2GE.

IHS

Datasheet2 pages28 years ago

element14

Sager Electronics

Newark

Supply Chain

Country of OriginMexico
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

HoneywellCSLA2DE
CURRENT SENSOR, -92A TO 92A, SINK/SOURCE; Available until stocks are exhausted
HoneywellCSLA2CD
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HoneywellCSLT6B100
CURRENT SENSOR, +/-100A, 4.5VDC to 10.5VDC; Current Measuring Range AC:-100A to
SENSOR CURRENT HALL 100A AC/DC / Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Open Loop Current Sensor AC/DC Current 5V 4-Pin

Descriptions

Descriptions of Honeywell CSLA2GE provided by its distributors.

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 9V 3-Pin
Honeywell Commercial Solid State/Magnet
26.1mV/N 3¦Ìs 6V 20mA 12V 92A 36.32mm
Electrification/Battery Sensing
Current Sensor; Current Measuring Range AC:-92A to 92A; Current Measuring Range DC:-92A to 92A; Supply Voltage Range DC:6V to 12V; Sensor Output:Voltage; Response Time:8µs; Current Range AC:92A; Current Range DC:92A
Current Sensor; Current Range AC:92A; Current Range DC:92A; External Depth:11.4mm; Leaded Process Compatible:No; Length:30.5mm; Operational Type:Sink/Source; Output Type:Sink/Source; Package/Case:PCB-Through Hole, 3 Pins ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO