Honeywell BZE6-2RQ72

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 1A 250VAC 3.61N Linear Conduit
$ 123.545
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-2RQ72.

IHS

Datasheet26 pages11 years ago

Sager Electronics

Honeywell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-1.05%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZE6-2RN72
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 1.5A 240VAC 6.67N Linear Screw Mount
HoneywellBZE6-2AN
LIMIT SWITCH, MEDIUM DUTY ENCLOSED, TOP PLUNGER, SPDT, SNAP ACT, BZE6 SERIES
HoneywellBZE6-2AN5
Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 1A 250VDC 14.73N Linear Panel Mount

Descriptions

Descriptions of Honeywell BZE6-2RQ72 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 1A 250VAC 3.61N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 5.94mm, Wire Terminal, Top Plunger Actuator, Panel Mount
LIMIT SWITCH, MEDIUM DUTY, ENCLOSED, TOP PLUNGER, SNAP ACTBZE6 SERIES
SWITCH SNAP ACTION SPDT 1A 250V
LIMIT SWITCH, TOP PLUNGER, 25V, 1A; Actu; LIMIT SWITCH, TOP PLUNGER, 25V, 1A; Actuator Style:Top Plunger; Operating Force Max:3.61N; Contact Voltage AC Max:25V; Contact Current AC Max:1A
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit, Gold Contacts MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO