Honeywell BZE6-2AN5

Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 1A 250VDC 14.73N Linear Panel Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-2AN5.

IHS

Datasheet26 pages11 years ago

Honeywell

Master Electronics

Agility

Electro Sonic

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-08-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

HoneywellBZE6-2AN
LIMIT SWITCH, MEDIUM DUTY ENCLOSED, TOP PLUNGER, SPDT, SNAP ACT, BZE6 SERIES
HoneywellBZE6-2AQ8T
LIMIT SWITCH, MEDIUM DUTY SNAP ACTION, ROLLER PLUNGER, NC/NO, 125V, BZE6 SERIES
HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series

Descriptions

Descriptions of Honeywell BZE6-2AN5 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 1A 250VDC 14.73N Linear Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 125VDC, 7.54mm, Screw Terminal, Steel Plunger Actuator, Panel Mount
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 1A
SWITCH SNAP ACTION SPDT 15A 125V
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator with seal boot on plunger, 1NC 1NO SPDT Snap Action - Double Break, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZE62AN5