Honeywell BZE6-2RN72

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 1.5A 240VAC 6.67N Linear Screw Mount
$ 122.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-2RN72.

Sager Electronics

Datasheet24 pages5 years ago

IHS

element14 APAC

Honeywell

Newark

Inventory History

3 month trend:
+5.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellBZE6-2AN
LIMIT SWITCH, MEDIUM DUTY ENCLOSED, TOP PLUNGER, SPDT, SNAP ACT, BZE6 SERIES
HoneywellBZE6-2RQ72
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 1A 250VAC 3.61N Linear Conduit
HoneywellBZE6-2AN5
Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 1A 250VDC 14.73N Linear Panel Mount

Descriptions

Descriptions of Honeywell BZE6-2RN72 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 1.5A 240VAC 6.67N Linear Screw Mount
Switch, Enclosed, TOP PLUNGER Actuator, 1NC/1NO, SPDT, Snap Action
Snap Acting/Limit Switch, SPDT, Momentary, 7.54mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded
Limit Switch, Top Plunger, Spdt-1No/1Nc; Limit Switch Actuator:Top Plunger; Contact Configuration:Spdt; Contact Current Ac Max:1A; Contact Voltage Ac Max:125V; Operating Force Max:24Ozf; Product Range:E6 Series Rohs Compliant: Yes |Honeywell BZE62RN72
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZE62RN72