Descriptions of Honeywell BZE6-2AN provided by its distributors.
LIMIT SWITCH, MEDIUM DUTY ENCLOSED, TOP PLUNGER, SPDT, SNAP ACT, BZE6 SERIES
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 1A 250VDC 9.92N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 125VDC, 7.54mm, Screw Terminal, Plunger Actuator, Panel Mount
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 1A
SWITCH SNAP ACTION SPDT 15A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
BZE6-2AN Honeywell MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action - Doublr Break, Shorting bar, 0.5 in - 14NPT conduit.
Limit Switch, Spdt, Plunger, 15A, 480Vac; Limit Switch Actuator:Pin Plunger; Contact Configuration:Spdt; Contact Current Ac Max:15A; Contact Voltage Ac Max:480V; Operating Force Max:6.67N; Product Range:E6 Series Rohs Compliant: Yes |Honeywell BZE6-2AN
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action - Doublr Break, Shorting bar, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.