Honeywell BZ-RW9223312

Snap Acting/Limit Switch, SPDT, Momentary, 2.92mm, Screw Terminal, Panel Mount
$ 76.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-RW9223312.

TME

Datasheet20 pages7 years ago

IHS

Honeywell

Farnell

Sager Electronics

Inventory History

3 month trend:
+53.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellYZ-RSX351
Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 0.94Mm, Screw Terminal, Hardened Steel
HoneywellBZ-R21
Snap Acting/Limit Switch, SPDT, Momentary, 5.86mm, Solder Terminal, Panel Mount
IP00 Snap Action Limit Switch; Lever; Thermosetting Resin; NO/NC; 250V
HoneywellBZ-RW843515
Snap Acting/Limit Switch, SPDT, Momentary, 12.31mm, Solder Terminal, Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, Solder Terminal, Low Force Wire Hinge Lever Actuator, Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell BZ-RW9223312 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 2.92mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 480VAC 186.42VA 3.34N Screw Mount Solder
PREMIUM LARGE BASIC SWITCH, SPDT, 10A, PIN PLUNGER, SOLDER, BZ SERIES
Electromechanical Switch Basic Switch SPDT 10A
BASIC SWITCH, PIN PLUNGER, SPDT, 10A, 25; BASIC SWITCH, PIN PLUNGER, SPDT, 10A, 250V; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:3.34N; Contact Voltage AC Nom:250V; Contact Current Max:15A; Circuitry:SPDT
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Pin Plunger Actuator, Solder Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZRW9223312