Descriptions of Honeywell YZ-RSX351 provided by its distributors.
Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 0.94Mm, Screw Terminal, Hardened Steel
Switch Snap Action N.O. SP Plunger Quick Connect/Solder Lug 10A 480VAC 250VDC 0.56N Screw Mount
IP64 SNAP ACTION LIMIT SWITCH, PLUNGER, PLASTIC, NO/NC, 480V
Off-On SPST-NO 0.28N~0.56N 600¦Ìm 20000000Cycles 10A 0.3¡ã , 49.28mm*30.2mm*46.76mm
MICRO SWITCH, PLUNGER, SPST-NO, 10A 480V; MICRO SWITCH, PLUNGER, SPST-NO, 10A 480V; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:0.56N; Contact Voltage AC Nom:250V; Contact Current Max:10A; Switch Terminals:Solder; Circuitry:SPST-NO
Snap Action Basic Switch; Actuator Style:Plunger; Operating Force Max:2ozf; Switch Terminals:Screw; Circuitry:SPST-NO; Contact Current Max:10A; Leaded Process Compatible:No; Operating Force Min:1ozf; Operating Position:1.11 in ;RoHS Compliant: Yes
MICRO SWITCH YZ Series Standard Basic Switch, Single Pole Normally Open Circuitry, 10 A at 250 Vac, Medium Overtravel Plunger Actuator, 0,28 N to 0,56 N [1.0 oz to 2.0 oz] Operating Force, Solder Termination, Silver Contacts, UL, CSA, CE MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.