Honeywell BZ-R21

Snap Acting/Limit Switch, SPDT, Momentary, 5.86mm, Solder Terminal, Panel Mount
$ 25.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-R21.

TME

Datasheet20 pages7 years ago

Factory Futures

Honeywell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-1.32%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

HoneywellV7-7B17D8-140
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.45N Screw Mount
HoneywellBZ-RW843515
Snap Acting/Limit Switch, SPDT, Momentary, 12.31mm, Solder Terminal, Panel Mount
IP00 Snap Action Limit Switch; Lever; Thermosetting Resin; NO/NC; 250V
HoneywellBZ-R812
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Screw Mount Solder

Descriptions

Descriptions of Honeywell BZ-R21 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 5.86mm, Solder Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger 10A 480VAC 186.42VA 1.11N Screw Mount Quick Connect
BASIC SWITCH, LARGE PREMIUM, SNAP ACTION, PLUNGER, PHENOLIC, SPDT, BZ SERIES
Switch Limit; Basic; Plunger Head; SPDT; 10A
On-Mom SPDT 1.13N 130μm 10A SPDT base mount,welding mounting 49.28mm(Length)*22.53mm(height)
BASIC SWITCH, PIN PLUNGER, SPDT, 10A, 250V; Circuitry:SPDT; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:1.13N; Contact Voltage AC Nom:250V; Contact Current Max:10A; Switch Terminals:Solder ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Pin Plunger Actuator, 1,11 N [4 oz] Operating Force, Pin Plunger Actuator, Silver Contacts, Solder Termination, CSA, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-R21.