ZF DC2C-A1LB

Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DC2C-A1LB.

IHS

Datasheet4 pages16 years ago

Future Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+64.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-11-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellV7-7B17D8-140
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.45N Screw Mount
HoneywellV3-119
Switch Limit; Miniature; Plunger Head; SPDT 1NO-1NC; 11A
Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 15A
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 15A 250VAC 250VDC 0.69N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 15A 250VAC 250VDC 1.23N Screw Mount
C&K ComponentsLCA10150P00SC
Snap Acting/Limit Switch, SPDT, Momentary, 1.5mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 15A 250VAC 250VDC 1.23N Screw Mount
Crouzet831700C2.0
Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 1.5N Screw Mount

Descriptions

Descriptions of ZF DC2C-A1LB provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount
Switch, Sealed Snap Action, 10A @ 250V,BLACK BUTTON, SHORT Solder TerminalS
DC Series Sub Mini SPDT 1.5 N Hinged Lever Solder Lug Snap Action Switch
ZF Micro Switch, Swing bar type, welding end, Contact rated current 10.1 A @ 250 V AC, SPDT
Switch Snap Action N.O./N.C. SPDT Straight Lever 10.1A 250VAC 186.42VA 1.47N Screw Mount Solder Automotive
Subminiature snap-action switch, On-On, solder connection, hinge lever, 1.5 N, 10 A/125 VAC, IP67
Basic / Snap Action Switches Sub-Miniature Sealed Snap Action Switch
MICRO SWITCH HINGE LEVER SPDT 10.1A 250V
ZF DC2C-A1LB Snap Action Switch 10.1A 110 SS Lever
MICRO SWITCH HINGE LEVER SPDT 10.1A 250V; MICRO SWITCH HINGE LEVER SPDT 10.1A 250V; Microswitch Type:Subminiature; Actuator Style:Hinge Lever; Operating Force Max:150N; Contact Voltage AC Nom:250V; Contact Current Max:10.1A; Circuitry:SPDT; Contact Current AC Max:10.1A

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC2CA1LB