Descriptions of Honeywell BZ-3A55T provided by its distributors.
Industrial Snap Action Switch, Pin, Plunger Actuator, SPDT, 15A @ 480V AC Contact Rating
Switch Snap Action N.O./N.C. DPST Plunger 15A 480VAC 250VDC 7.78N Screw Mount Screw
Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 0.13mm, Screw Terminal, Sealed Plunger Actuator, Panel Mount
Basic / Snap Action Switches SPDT 15A 250Vac PIN Plunger
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
BASIC SWITCH, OT PLUNGER, SPDT, 15A, 480; BASIC SWITCH, OT PLUNGER, SPDT, 15A, 480V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Overtravel Plunger; Operating Force Max:28ozf; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V
Snap Action Basic Switch; Series:BZ; Actuator Style:Overtravel Plunger; Operating Force Max:28ozf; Switch Terminals:Screw; Contact Current Max:15A; Operating Force Min:16ozf; Operating Position:0.625 in; Over Travel:0.13mm ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.