Honeywell BZ-2R72-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount
$ 18.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2R72-A2.

element14 APAC

Datasheet23 pages10 years ago

TME

Newark

Arrow Electronics

Sager Electronics

Inventory History

3 month trend:
-0.04%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-10-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZ-3AT
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 7.23N Screw Mount Screw Automotive
HoneywellBZ-2RW8072-A2
Snap Acting/Limit Switch, SPDT, Momentary, 5.56mm, Screw Terminal, Panel Mount
Snap Acting/Limit Switch, Spdt, Momentary, 0.13Mm, Screw Terminal, Sealed Plunger Actuator, Panel
C&K ComponentsHBS2KCF5SD055C
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 1.91Mm, Screw Terminal, Plunger Actuator,
C&K ComponentsHBS2KCF5SJ055C
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Screw 1A 125VAC 30VDC 3.63N Screw Mount

Descriptions

Descriptions of Honeywell BZ-2R72-A2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount
Industrial Snap Action Switch, Pin, Plunger Actuator, SPDT, 15A @ 120V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 3.61N Screw Mount Screw
Switch, Basic, Large, SPDT, 1 Amp @ 125 Vac, Pin Plunger, Screw Termination
Switch Limit; Basic; Plunger Head; SPDT; 1A
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
BASIC SWITCH, PIN PLUNGER, SPDT, 1A, 125; BASIC SWITCH, PIN PLUNGER, SPDT, 1A, 125V; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:13ozf; Contact Voltage AC Nom:125V; Contact Current Max:1A; Switch Terminals:Screw; Circuitry:SPDT
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 1 A at 125 Vac, Pin Plunger Actuator, Screw Termination, Gold Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2R72A2