What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell BA-3ST

Switch Snap Action N.O./N.C. SPDT Pin Plunger 25A 250VAC 10.6N Screw Mount Screw

$ 42.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BA-3ST.

Sager Electronics

Datasheet20 pages7 years ago
Datasheet11 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Agility

Inventory History

3 month trend:
-0.46%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-05-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZ-3AT
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 7.23N Screw Mount Screw Automotive
HoneywellBZ-2R72-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-3A55T
Industrial Snap Action Switch, Pin, Plunger Actuator, SPDT, 15A @ 480V AC Contact Rating
C&K ComponentsHBS2KCF5SD055C
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 1.91Mm, Screw Terminal, Plunger Actuator,
C&K ComponentsHBS2KCF5SJ055C
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Screw 1A 125VAC 30VDC 3.63N Screw Mount

Descriptions

Descriptions of Honeywell BA-3ST provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 25A 250VAC 10.6N Screw Mount Screw
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 125VDC, 1.91mm, Screw Terminal, Plunger Actuator, Panel Mount
Switch, Standard, Basic, SPDT, 25 AMPS, 26-38 OPERATING FORCE
ON - (OFF),OFF - (ON) SPDT 10.6N 25A SPDT threaded mounting 49.3mm(Length)*17.5mm(height)
Basic / Snap Action Switches N.O./N.C. SPDT 25A
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:38ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:25A; Current Rating:25A; Mounting Type:Solder; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICROSWITCH, PIN PLUNGER, SPDT, 25A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:10.56N; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:25A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:25A; Contact Current DC Max:1A; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Operating Force:10.56N; Series:BA; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, Pin Plunger Actuator, 7,23 N to 10,56 N [26.0 oz to 38.0 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA-3ST.
  • BA3ST