What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell BZ-3AT

Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 7.23N Screw Mount Screw Automotive

$ 49.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-3AT.

Sager Electronics

Datasheet20 pages7 years ago

Newark

Honeywell

Farnell

Electro Sonic

Inventory History

3 month trend:
-76.92%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-16
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

HoneywellBZ-2R72-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-3A55T
Industrial Snap Action Switch, Pin, Plunger Actuator, SPDT, 15A @ 480V AC Contact Rating
HoneywellBA-3ST
Switch Snap Action N.O./N.C. SPDT Pin Plunger 25A 250VAC 10.6N Screw Mount Screw
C&K ComponentsHBS2KCF5SD055C
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 1.91Mm, Screw Terminal, Plunger Actuator,
C&K ComponentsHBS2KCF5SJ055C
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Screw 1A 125VAC 30VDC 3.63N Screw Mount

Descriptions

Descriptions of Honeywell BZ-3AT provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 7.23N Screw Mount Screw Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 125VDC, 0.89mm, Screw Terminal, Plunger Actuator, Panel Mount
BASIC SWITCH, LARGE PREMIUM, DPDT, 15A, SPST, PIN PLUNGER, BZ SERIES
Basic / Snap Action Switches Snap Action NO/NC SPDT 15A 7.23N
Standard Basic Switch,Single Pole Double Throw Circuitry,15 A at 250 Vac,Pin Plunger Actuator,Screw Termination,Silver Contacts,UL,CSA,ENEC
MICROSWITCH, PIN PLUNGER, DPDT, 15A; Contact Configuration:DPDT; Microswitch Type:Standard; Actuator Type:Pin Plunger; Operating Force:26ozf; Contact Voltage AC:480V; Contact Voltage DC:250V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Current DC:500mA; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Operating Force:7.23N; Series:BZ; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:26ozf; Switch Terminals:Screw; Circuitry:DPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Solder; No. of Switch Positions:2 ;RoHS Compliant: Yes
HONEYWELL BZ-3AT Lg Basic Snap Swch, 15A, SPDT, Pin Plunger. More details: Large Basic Snap Switch, BZ Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 15A, Voltage Rating 480VAC, Terminal Type Screw, Operating Force 7.22N, Max. Pretravel 0.76mm, Release Force 4.00 oz., Differential Travel 0.0020 In., Over Travel 0.0050 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1 In. Centers, Operating Temp. Range 85 Degrees C, Housing Material Phenolic, Standards UL, CSA, ENEC
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-3AT.
  • BZ3AT