Descriptions of Honeywell BZ-2RQ1-A2 provided by its distributors.
Switch, Large, Basic, Precision Snap Acting, SPDT, Bushing Mount, Screw Terminal
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 3.61N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount
125V Single Pole Double Throw (SPDT) 125V SMD Limit Switches ROHS
Large Basic Snap Action Switch Roller Plunger 15A 125VAC
Basic / Snap Action Switches 15A @ 125 VAC SPDT P lunger Screw
HONEYWELL BZ-2RQ1-A2 Microswitch, BZ Series, SPDT, Screw, 15 A, 480 VAC, 250 VDC
Snap Action Basic Switch; Actuator Style:Overtravel Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
SWITCH, SNAP ACTION, SPDT; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:3.61N; Switch Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Actuation Type:Plunger; Actuator Type:Overtravel Plunger; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Current Max:15A; Contact Voltage AC Max:480V; Contact Voltage AC Nom:480V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Operating Force:3.61N; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw
BZ-2RQ1-A2, Honeywell MicroSwitch Standard Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 VAC. The BZ-2RQ1-A2 has an Overtravel Plunger Actuator, Silver Contacts, Screw Termination, and is CE, CSA, DEMKO approved. Allow 2 weeks for delivery if not in stock.
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.