Honeywell BZ-2R291-P4

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
$ 10.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2R291-P4.

TME

Datasheet20 pages7 years ago

Newark

Honeywell

Farnell

Sager Electronics

Inventory History

3 month trend:
-40.36%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZ-2R383-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.43mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of Honeywell BZ-2R291-P4 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
Switch Snap Action SPDT Pin Plunger Screw 16A 480VAC 250VDC 3.61N Panel Mount
Basic / Snap Action Switches SPDT 15A 250Vac Scrw Term Lrg Basic SW
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
On-Mom SPDT 2.55N~3.68N 130¦Ìm 20000000Cycles 15A 0.38¡ã SPDT , 17.45mm*33.78mm
BASIC SWITCH, PIN PLUNGER, SPDT, 15A, 48; BASIC SWITCH, PIN PLUNGER, SPDT, 15A, 480V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:13ozf; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V
HONEYWELL BZ-2R291-P4 Lg Basic Snap Swch, 15A, SPDT, Pin Plunger. More details: Large Basic Snap Switch, BZ Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 15A, Voltage Rating 480VAC, Terminal Type Screw, Operating Force 13 oz., Max. Pretravel 0.015 In., Release Force 4.00 oz., Differential Travel 0.0020 In., Over Travel 0.0050 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material Phenolic, Standards CE: 61058-1; UL: E12252; CSA: LR41370
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-2R291P4
  • BZ2R291P4