Honeywell BZ-2RW80-A2

Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 0.7N Screw Mount
$ 13.115
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RW80-A2.

Farnell

Datasheet23 pages10 years ago

Sager Electronics

Newark

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+17.05%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZ-2R291-P4
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2R383-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.43mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
SNAP ACTION SWITCH;SPDT;N.O/N.C;ROLLER LEVER ACTUATOR;15A;250VAC;SCREW MOUNT
Switch, Snap Action, SCREW TerminalS, SPDT, 15A 125VAC/15A 250VAC

Descriptions

Descriptions of Honeywell BZ-2RW80-A2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 0.7N Screw Mount
Switch, Basic, Standard, SPDT, 15 Amps, 2.5 Operating Force, Screw Terminals
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Wire Terminal, Straight Lever Actuator, Panel Mount
HONEYWELL MICRO SWITCH BZ-2RW80-A2 Industrial Snap Action Switch, Hinge, Lever
500mA 125V Single Pole Double Throw (SPDT) 15A 125V 20 Million Times Limit Switches ROHS
Switch Limit; Basic; Lever Head; SPDT; 15A
HONEYWELL S&C BZ-2RW80-A2Microswitch, BZ Series, SPDT, Straight Lever, Screw, 15 A, 250 VAC
BZ-2RW80-A2, Honeywell MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Straight Lever Actuator, Screw Termination, Silver Contacts, UL, CSA,.
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:2.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Straight Lever Actuator, Screw Termination, Silver Contacts, UL, CSA, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.
MICROSWITCH, HINGE LEVER; Contact Configuration:SPDT-NO; Microswitch Type:Standard; Actuator Style:Lever; Operating Force Max:0.7N; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Lever; Actuator Type:Hinge Lever; Approval Bodies:CE, CSA, DEMKO; Approval Category:UL Recognised; Contact Configuration:SPDT-NO; Contact Current AC:15A; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Current Max:15A; Contact Material:Silver; Contact Voltage AC Max:125V; Contact Voltage AC Min:480VAC; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Differential Travel Max:1.27mm; External Depth:17.5mm; External Length / Height:25.4mm; External Width:49.3mm; Fixing Centres LxW:25mm; Material:Plastic; No. of Mechanical Operations:20000000; Operating Force:0.7N; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Over Travel Min:5.56mm; Release Force:0.14gf; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-2RW80-A2.
  • BZ2RW80-A2
  • BZ2RW80A2