Honeywell BZ-2R-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
$ 13.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2R-A2.

Inventory History

3 month trend:
+1.61%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZ-2RW80-A2
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 0.7N Screw Mount
HoneywellBZ-2R291-P4
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2R383-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.43mm, Screw Terminal, Panel Mount
SNAP ACTION SWITCH;SPDT;N.O/N.C;ROLLER LEVER ACTUATOR;15A;250VAC;SCREW MOUNT
Switch, Snap Action, SCREW TerminalS, SPDT, 15A 125VAC/15A 250VAC
Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount

Descriptions

Descriptions of Honeywell BZ-2R-A2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 125VAC 3.61N Screw Mount Screw
Switch Limit; Basic; Plunger Head; SPDT; 15A; Screw Terminal
HONEYWELL S&C BZ-2R-A2 Microswitch, BZ Series, SPDT, Pin Plunger, Screw, 15 A, 125 V
Switch, Standard, Basic, SPDT, 15 AMPS, 9-13 OPERATING FORCE
SWITCH SNAP ACTION SPDT 15A 125V
BASIC SWITCH, PIN PLUNGER, SPDT, 15A, 600V; Microswitch Type:Standard; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage DC Nom:250V; Switch Case:Phenolic RoHS Compliant: Yes
Honeywell MICRO SWITCH Large Basic Switch, Premium Standard, Series: BZ Series, 125 V AC, 15 A, 50/60 Hz Frequency, SPDT Contact Configuration, 15 A at 125 V AC Contact, 1 Pole, 100000 mOhm Closed Contact Resistance, Snap Action, Pin Plunger Actuator, Thread Connection, 2 in L x 0.7 in W x 1 in H Size, 20000000 Cycles Operating Cycles, -55 to 125 deg C Operating, Phenolic
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, Pin Plunger Actuator, 2,5 N - 3,61 N [9 oz -13 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-2R-A2.
  • BZ2R-A2